MPQ20051DQ-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 2
Unit Price: 33,68000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 25,68000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 603
Unit Price: 45,89000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 6 051
Unit Price: 38,31000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 16,93548 Kč
Datasheet
8-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-QFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MPQ20051DQ-LF-P

DigiKey Part Number
1589-1269-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ20051DQ-LF-P
Description
IC REG LINEAR POS ADJ 1A 8-QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MPQ20051DQ-LF-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.28V @ 1A
Current - Output
Current - Quiescent (Iq)
200 µA
Current - Supply (Max)
700 µA
PSRR
65dB ~ 33dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50023,08764 Kč11 543,82 Kč
1 00022,36436 Kč22 364,36 Kč
1 50022,00230 Kč33 003,45 Kč
2 50021,60109 Kč54 002,72 Kč
3 50021,36665 Kč74 783,27 Kč
5 00021,14110 Kč105 705,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,08764 Kč
Unit Price with VAT:27,93604 Kč