MPM54322GPB-0000-P is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 4,39932 Kč
Datasheet
Non-Isolated PoL Module DC DC Converter 2 Output 0.3 ~ 5.5V 0.3 ~ 5.5V 3A, 3A 3V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM54322GPB-0000-P

DigiKey Part Number
1589-MPM54322GPB-0000-PTR-ND - Tape & Reel (TR)
1589-MPM54322GPB-0000-PCT-ND - Cut Tape (CT)
1589-MPM54322GPB-0000-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM54322GPB-0000-P
Description
16V, 3A, DUAL-OUTPUT POWER MODUL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 0.3 ~ 5.5V 0.3 ~ 5.5V 3A, 3A 3V - 16V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM54322GPB-0000-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
2
Voltage - Input (Min)
3V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
0.3 ~ 5.5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A, 3A
Power (Watts)
5.5 W
Applications
ITE (Commercial)
Features
I2C Interface, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
34-PowerFLGA Module
Size / Dimension
0.22" L x 0.20" W x 0.07" H (5.5mm x 5.0mm x 1.9mm)
Supplier Device Package
34-ECLGA (5x5.5)
Control Features
Enable, Active High
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1193,39000 Kč193,39 Kč
10150,36700 Kč1 503,67 Kč
25139,60320 Kč3 490,08 Kč
100127,76020 Kč12 776,02 Kč
250125,29508 Kč31 323,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500118,71430 Kč59 357,15 Kč
1 000115,91505 Kč115 915,05 Kč
1 500114,51315 Kč171 769,73 Kč
Manufacturers Standard Package
Unit Price without VAT:193,39000 Kč
Unit Price with VAT:234,00190 Kč