Direct

MPM4710GPA-Z | |
|---|---|
DigiKey Part Number | 1589-MPM4710GPA-ZTR-ND - Tape & Reel (TR) 1589-MPM4710GPA-ZCT-ND - Cut Tape (CT) 1589-MPM4710GPA-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM4710GPA-Z |
Description | IC REG BUCK BOOST ADJ 14ECLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 14-PowerLFLGA Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | - | |
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-ECLGA (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,09000 Kč | 126,09 Kč |
| 10 | 96,59800 Kč | 965,98 Kč |
| 25 | 89,24360 Kč | 2 231,09 Kč |
| 100 | 81,16460 Kč | 8 116,46 Kč |
| 250 | 77,31328 Kč | 19 328,32 Kč |
| 500 | 74,99230 Kč | 37 496,15 Kč |
| 1 000 | 73,08139 Kč | 73 081,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 71,06430 Kč | 177 660,75 Kč |
| Unit Price without VAT: | 126,09000 Kč |
|---|---|
| Unit Price with VAT: | 152,56890 Kč |


