Direct

MPM3901GQWE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPM3901GQWE-AEC1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPM3901GQWE-AEC1-Z |
Description | 60V, 1A, SYNCHRONOUS STEP-DOWN P |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 12V 1A 4.5V - 60V Input |
EDA/CAD Models | MPM3901GQWE-AEC1-Z Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Type Non-Isolated PoL Module | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Min) 4.5V | Package / Case 19-PowerLFQFN |
Voltage - Input (Max) 60V | Size / Dimension 0.16" L x 0.24" W x 0.07" H (4.0mm x 6.0mm x 1.9mm) |
Voltage - Output 1 | Supplier Device Package 19-QFN (4x6) |
Current - Output (Max) 1A | Control Features Enable, Active Low |
Power (Watts) 12 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM3901GQWE-AEC1-P | Monolithic Power Systems Inc. | 0 | 1589-MPM3901GQWE-AEC1-PCT-ND | 152,66000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 92,16022 Kč | 460 801,10 Kč |
| Unit Price without VAT: | 92,16022 Kč |
|---|---|
| Unit Price with VAT: | 111,51387 Kč |


