Direct

MPM3901GQWE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPM3901GQWE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPM3901GQWE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPM3901GQWE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3901GQWE-AEC1-P |
Description | 60V, 1A, SYNCHRONOUS STEP-DOWN P |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 12V 1A 4.5V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3901GQWE-AEC1-P Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Type Non-Isolated PoL Module | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Min) 4.5V | Package / Case 19-PowerLFQFN |
Voltage - Input (Max) 60V | Size / Dimension 0.16" L x 0.24" W x 0.07" H (4.0mm x 6.0mm x 1.9mm) |
Voltage - Output 1 | Supplier Device Package 19-QFN (4x6) |
Current - Output (Max) 1A | Control Features Enable, Active Low |
Power (Watts) 12 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM3901GQWE-AEC1-Z | Monolithic Power Systems Inc. | 0 | 1589-MPM3901GQWE-AEC1-ZTR-ND | 92,16022 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 10 | 117,65200 Kč | 1 176,52 Kč |
| 25 | 108,92080 Kč | 2 723,02 Kč |
| 100 | 99,31630 Kč | 9 931,63 Kč |
| 250 | 96,38084 Kč | 24 095,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 91,98048 Kč | 45 990,24 Kč |
| 1 000 | 89,70976 Kč | 89 709,76 Kč |
| 1 500 | 88,57265 Kč | 132 858,98 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |




