


MPM3864GPQ-Z | |
|---|---|
DigiKey Part Number | 1589-MPM3864GPQ-ZTR-ND - Tape & Reel (TR) 1589-MPM3864GPQ-ZCT-ND - Cut Tape (CT) 1589-MPM3864GPQ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3864GPQ-Z |
Description | 2.75V TO 7V, 6A, 1.2MHZ, SYNCHRO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6V 6A 2.75V - 7V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3864GPQ-Z Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 6A |
Series | Power (Watts) 4 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 19-PowerFCLGA Module |
Voltage - Input (Min) 2.75V | Size / Dimension 0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.8mm) |
Voltage - Input (Max) 7V | Supplier Device Package 19-ECLGA (3x3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM3864GPQ-P | Monolithic Power Systems Inc. | 321 | 1589-MPM3864GPQ-PCT-ND | 142,44000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,56000 Kč | 135,56 Kč |
| 10 | 104,06900 Kč | 1 040,69 Kč |
| 25 | 96,21880 Kč | 2 405,47 Kč |
| 100 | 87,58270 Kč | 8 758,27 Kč |
| 250 | 84,55820 Kč | 21 139,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 76,78420 Kč | 191 960,50 Kč |
| Unit Price without VAT: | 135,56000 Kč |
|---|---|
| Unit Price with VAT: | 164,02760 Kč |











