
MPM3822CGRH-P | |
|---|---|
DigiKey Part Number | 1589-MPM3822CGRH-PTR-ND - Tape & Reel (TR) 1589-MPM3822CGRH-PCT-ND - Cut Tape (CT) 1589-MPM3822CGRH-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3822CGRH-P |
Description | DC DC CONVERTER 0.6-6V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 2A 2.75V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3822CGRH-P Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, SCP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Efficiency 82% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 18-PowerLFQFN Module |
Voltage - Input (Min) 2.75V | Size / Dimension 0.14" L x 0.10" W x 0.06" H (3.5mm x 2.5mm x 1.6mm) |
Voltage - Input (Max) 6V | Supplier Device Package 18-QFN (2.5x3.5) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM3822CGRH-Z | Monolithic Power Systems Inc. | 2 130 | 1589-2037-1-ND | 48,72000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 41,99600 Kč | 419,96 Kč |
| 25 | 38,40120 Kč | 960,03 Kč |
| 100 | 34,44300 Kč | 3 444,30 Kč |
| 250 | 32,55360 Kč | 8 138,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,41468 Kč | 15 707,34 Kč |
| 1 000 | 30,47776 Kč | 30 477,76 Kč |
| 1 500 | 30,00852 Kč | 45 012,78 Kč |
| 2 500 | 29,48842 Kč | 73 721,05 Kč |
| 3 500 | 29,18452 Kč | 102 145,82 Kč |
| 5 000 | 28,89224 Kč | 144 461,20 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |



