Direct

MPM3811GG-Z | |
|---|---|
DigiKey Part Number | 1589-1958-2-ND - Tape & Reel (TR) 1589-1958-1-ND - Cut Tape (CT) 1589-1958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3811GG-Z |
Description | DC DC CONVERTER 0.6-1.2V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.3V 1A 2.3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3811GG-Z Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 91% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-PowerLFQFN Module |
Voltage - Input (Min) 2.3V | Size / Dimension 0.08" L x 0.08" W x 0.06" H (2.0mm x 2.0mm x 1.6mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 10-QFN (2x2) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM3811GG-P | Monolithic Power Systems Inc. | 0 | 1589-1957-1-ND | 49,35000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 30,51000 Kč | 305,10 Kč |
| 25 | 27,78440 Kč | 694,61 Kč |
| 100 | 24,77970 Kč | 2 477,97 Kč |
| 250 | 23,34724 Kč | 5 836,81 Kč |
| 500 | 22,48886 Kč | 11 244,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,02294 Kč | 52 557,35 Kč |
| 5 000 | 20,57082 Kč | 102 854,10 Kč |
| 7 500 | 20,34449 Kč | 152 583,68 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |










