Direct

MPM3804GG-P | |
|---|---|
DigiKey Part Number | 1589-1982-2-ND - Tape & Reel (TR) 1589-1982-1-ND - Cut Tape (CT) 1589-1982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3804GG-P |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 600mA 2.3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3804GG-P Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Efficiency 91% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-PowerVFQFN Module |
Voltage - Input (Min) 2.3V | Size / Dimension 0.08" L x 0.08" W x 0.04" H (2.0mm x 2.0mm x 1.0mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 10-QFN (2x2) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM3804GG-Z | Monolithic Power Systems Inc. | 0 | 1589-1766-1-ND | 37,54000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 33,47300 Kč | 334,73 Kč |
| 25 | 30,52400 Kč | 763,10 Kč |
| 100 | 27,27270 Kč | 2 727,27 Kč |
| 250 | 25,72232 Kč | 6 430,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,78760 Kč | 12 393,80 Kč |
| 1 000 | 24,01782 Kč | 24 017,82 Kč |
| 1 500 | 23,63248 Kč | 35 448,72 Kč |
| 2 500 | 23,20558 Kč | 58 013,95 Kč |
| 3 500 | 22,95607 Kč | 80 346,24 Kč |
| 5 000 | 22,71598 Kč | 113 579,90 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |






