




0757570441 | |
|---|---|
DigiKey Part Number | WM12840-ND |
Manufacturer | |
Manufacturer Product Number | 0757570441 |
Description | CONN HEADER VERT 4POS 3.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0757570441 Models |
Category | Contact Length - Mating 0.441" (11.20mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.738" (18.75mm) |
Packaging Tube | Insulation Height 0.177" (4.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Blade | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Cartridge Brass |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 59.0µin (1.50µm) |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,61000 Kč | 13,61 Kč |
| 38 | 10,54816 Kč | 400,83 Kč |
| 114 | 9,76079 Kč | 1 112,73 Kč |
| 532 | 8,75355 Kč | 4 656,89 Kč |
| 1 026 | 8,35702 Kč | 8 574,30 Kč |
| 5 016 | 7,47168 Kč | 37 477,95 Kč |
| 10 032 | 7,11527 Kč | 71 380,39 Kč |
| Unit Price without VAT: | 13,61000 Kč |
|---|---|
| Unit Price with VAT: | 16,46810 Kč |





