



MPM3650GQW-P | |
|---|---|
DigiKey Part Number | 1589-MPM3650GQW-PTR-ND - Tape & Reel (TR) 1589-MPM3650GQW-PCT-ND - Cut Tape (CT) 1589-MPM3650GQW-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3650GQW-P |
Description | 1.2MHZ, SYNCHRONOUS, 2.75V TO 17 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 12V 6A 2.75V - 17V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 6A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (With Derating) |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 24-PowerLFQFN Module |
Number of Outputs 1 | Size / Dimension 0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.7mm) |
Voltage - Input (Min) 2.75V | Supplier Device Package 24-QFN (4x6) |
Voltage - Input (Max) 17V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| 10 | 96,65400 Kč | 966,54 Kč |
| 25 | 89,26680 Kč | 2 231,67 Kč |
| 100 | 81,15520 Kč | 8 115,52 Kč |
| 250 | 78,06888 Kč | 19 517,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 74,95530 Kč | 37 477,65 Kč |
| 1 000 | 73,03629 Kč | 73 036,29 Kč |
| 1 500 | 72,07507 Kč | 108 112,60 Kč |
| 2 500 | 71,01070 Kč | 177 526,75 Kč |
| Unit Price without VAT: | 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 152,70200 Kč |






