


MPM3650CGQW-P | |
|---|---|
DigiKey Part Number | 1589-MPM3650CGQW-PTR-ND - Tape & Reel (TR) 1589-MPM3650CGQW-PCT-ND - Cut Tape (CT) 1589-MPM3650CGQW-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3650CGQW-P |
Description | 1.2MHZ, SYNCHRONOUS, 2.75 TO 17V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.3V 6A 2.75V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3650CGQW-P Models |
Category | Current - Output (Max) 6A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (With Derating) |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 24-PowerLFQFN Module |
Number of Outputs 1 | Size / Dimension 0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.6mm) |
Voltage - Input (Min) 2.75V | Supplier Device Package 24-QFN (4x6) |
Voltage - Input (Max) 17V | Control Features Enable, Active High |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,34000 Kč | 125,34 Kč |
| 10 | 95,99800 Kč | 959,98 Kč |
| 25 | 88,66080 Kč | 2 216,52 Kč |
| 100 | 80,60440 Kč | 8 060,44 Kč |
| 250 | 77,53908 Kč | 19 384,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 74,44662 Kč | 37 223,31 Kč |
| 1 000 | 72,54064 Kč | 72 540,64 Kč |
| 1 500 | 71,58595 Kč | 107 378,92 Kč |
| 2 500 | 70,52880 Kč | 176 322,00 Kč |
| Unit Price without VAT: | 125,34000 Kč |
|---|---|
| Unit Price with VAT: | 151,66140 Kč |





