Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 600mA 4.5V - 21V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3606GQV-Z

DigiKey Part Number
1589-1761-2-ND - Tape & Reel (TR)
1589-1761-1-ND - Cut Tape (CT)
1589-1761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3606GQV-Z
Description
DC DC CONVERTER 4.5-21V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 600mA 4.5V - 21V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3606GQV-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
OCP, OTP, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
20-PowerLFQFN Module
Number of Outputs
1
Size / Dimension
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
Voltage - Input (Min)
4.5V
Supplier Device Package
20-QFN (3x5)
Voltage - Input (Max)
21V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPM3606GQV-PMonolithic Power Systems Inc.4931589-1248-1-ND58,37000 KčDirect
In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1037,67000 Kč376,70 Kč
2534,39480 Kč859,87 Kč
10030,79360 Kč3 079,36 Kč
25029,07384 Kč7 268,46 Kč
50028,27170 Kč14 135,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,28404 Kč65 710,10 Kč
5 00025,74128 Kč128 706,40 Kč
7 50025,46948 Kč191 021,10 Kč
Manufacturers Standard Package
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč