
MPM3606GQV-P | |
|---|---|
DigiKey Part Number | 1589-1248-2-ND - Tape & Reel (TR) 1589-1248-1-ND - Cut Tape (CT) 1589-1248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3606GQV-P |
Description | DC DC CONVERTER 0.8-5.5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 600mA 4.5V - 21V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 20-PowerLFQFN Module |
Number of Outputs 1 | Size / Dimension 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 20-QFN (3x5) |
Voltage - Input (Max) 21V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM3606GQV-Z | Monolithic Power Systems Inc. | 84 | 1589-1761-1-ND | 50,82000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 43,57100 Kč | 435,71 Kč |
| 25 | 39,85440 Kč | 996,36 Kč |
| 100 | 35,76590 Kč | 3 576,59 Kč |
| 250 | 33,81516 Kč | 8 453,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,64056 Kč | 16 320,28 Kč |
| 1 000 | 31,67296 Kč | 31 672,96 Kč |
| 1 500 | 31,18875 Kč | 46 783,12 Kč |
| 2 500 | 30,65196 Kč | 76 629,90 Kč |
| 3 500 | 30,33839 Kč | 106 184,37 Kč |
| 5 000 | 30,03667 Kč | 150 183,35 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |



