
MPM3570EGLD | |
|---|---|
DigiKey Part Number | 1589-2035-ND |
Manufacturer | |
Manufacturer Product Number | MPM3570EGLD |
Description | DC DC CONVERTER 1-12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 12V 300mA 4.5V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3570EGLD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 88.5% | |
Mounting Type | Surface Mount | |
Package / Case | 8-BLGA Module | |
Size / Dimension | 0.39" L x 0.39" W x 0.17" H (10.0mm x 10.0mm x 4.2mm) | |
Supplier Device Package | 8-LGA (10x10) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,33000 Kč | 175,33 Kč |
| 10 | 135,87800 Kč | 1 358,78 Kč |
| 25 | 126,00480 Kč | 3 150,12 Kč |
| 100 | 115,14880 Kč | 11 514,88 Kč |
| 250 | 109,97240 Kč | 27 493,10 Kč |
| 840 | 104,88326 Kč | 88 101,94 Kč |
| 1 680 | 102,66385 Kč | 172 475,27 Kč |
| Unit Price without VAT: | 175,33000 Kč |
|---|---|
| Unit Price with VAT: | 212,14930 Kč |



