MPM3510AGQV-Z is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 3 408
Unit Price: 97,85000 Kč
Non-Isolated PoL Module DC DC Converter 1 Output 0.81 ~ 32V 1.2A 4.5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.81 ~ 32V 1.2A 4.5V - 36V Input
MPS DC-to-DC Power Modules | Digi-Key Daily

MPM3510AGQV-Z

DigiKey Part Number
1589-1757-2-ND - Tape & Reel (TR)
1589-1757-1-ND - Cut Tape (CT)
1589-1757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3510AGQV-Z
Description
DC DC CONVERTER 0.81-32V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.81 ~ 32V 1.2A 4.5V - 36V Input
EDA/CAD Models
MPM3510AGQV-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.2A
Applications
ITE (Commercial)
Features
OCP, OTP, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Efficiency
-
Mounting Type
Surface Mount
Package / Case
19-PowerLQFN Module
Size / Dimension
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
Supplier Device Package
19-QFN (3x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,50000 Kč90,50 Kč
1068,55800 Kč685,58 Kč
2563,06120 Kč1 576,53 Kč
10057,01800 Kč5 701,80 Kč
25054,13788 Kč13 534,47 Kč
50053,97326 Kč26 986,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50049,46247 Kč123 656,18 Kč
Manufacturers Standard Package
Unit Price without VAT:90,50000 Kč
Unit Price with VAT:109,50500 Kč