
MP9841GL-P | |
|---|---|
DigiKey Part Number | 1589-MP9841GL-PTR-ND - Tape & Reel (TR) 1589-MP9841GL-PCT-ND - Cut Tape (CT) 1589-MP9841GL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9841GL-P |
Description | IC REG BUCK ADJ 1A 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 16-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP9841GL-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,83000 Kč | 50,83 Kč |
| 10 | 37,80600 Kč | 378,06 Kč |
| 25 | 34,53600 Kč | 863,40 Kč |
| 100 | 30,93670 Kč | 3 093,67 Kč |
| 250 | 29,22116 Kč | 7 305,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,18716 Kč | 14 093,58 Kč |
| 1 000 | 27,33583 Kč | 27 335,83 Kč |
| 1 500 | 26,90972 Kč | 40 364,58 Kč |
| 2 500 | 26,43735 Kč | 66 093,38 Kč |
| 3 500 | 26,16117 Kč | 91 564,10 Kč |
| 5 000 | 25,89577 Kč | 129 478,85 Kč |
| Unit Price without VAT: | 50,83000 Kč |
|---|---|
| Unit Price with VAT: | 61,50430 Kč |

