
MP8870GL-0001-P | |
|---|---|
DigiKey Part Number | 1589-MP8870GL-0001-PTR-ND - Tape & Reel (TR) 1589-MP8870GL-0001-PCT-ND - Cut Tape (CT) 1589-MP8870GL-0001-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8870GL-0001-P |
Description | IC REG BUCK ADJ 15A 21QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.3V 1 Output 15A 21-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8870GL-0001-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 21-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 10 | 81,36700 Kč | 813,67 Kč |
| 25 | 75,00480 Kč | 1 875,12 Kč |
| 100 | 68,00200 Kč | 6 800,20 Kč |
| 250 | 64,89640 Kč | 16 224,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 62,65132 Kč | 31 325,66 Kč |
| 1 000 | 60,99499 Kč | 60 994,99 Kč |
| 1 500 | 60,16571 Kč | 90 248,57 Kč |
| 2 500 | 59,24703 Kč | 148 117,58 Kč |
| 3 500 | 58,71005 Kč | 205 485,18 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |

