
MP8869NGL-P | |
|---|---|
DigiKey Part Number | 1589-MP8869NGL-PTR-ND - Tape & Reel (TR) 1589-MP8869NGL-PCT-ND - Cut Tape (CT) 1589-MP8869NGL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8869NGL-P |
Description | IC REG BUCK ADJ 12A 14QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 14-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 5.5V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 500kHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.85V | Supplier Device Package 14-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 10 | 70,82600 Kč | 708,26 Kč |
| 25 | 65,17760 Kč | 1 629,44 Kč |
| 100 | 58,96240 Kč | 5 896,24 Kč |
| 250 | 55,99916 Kč | 13 999,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 54,21306 Kč | 27 106,53 Kč |
| 1 000 | 52,74299 Kč | 52 742,99 Kč |
| 1 500 | 52,00715 Kč | 78 010,73 Kč |
| 2 500 | 51,19128 Kč | 127 978,20 Kč |
| 3 500 | 50,71449 Kč | 177 500,71 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |

