
MP8861GL-Z | |
|---|---|
DigiKey Part Number | 1589-MP8861GL-ZTR-ND - Tape & Reel (TR) 1589-MP8861GL-ZCT-ND - Cut Tape (CT) 1589-MP8861GL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8861GL-Z |
Description | IC REG BUCK ADJ 6A 14QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8861GL-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.85V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 39,64400 Kč | 396,44 Kč |
| 25 | 36,22560 Kč | 905,64 Kč |
| 100 | 32,47550 Kč | 3 247,55 Kč |
| 250 | 30,68564 Kč | 7 671,41 Kč |
| 500 | 29,60676 Kč | 14 803,38 Kč |
| 1 000 | 28,71896 Kč | 28 718,96 Kč |
| 2 500 | 27,78170 Kč | 69 454,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 27,21685 Kč | 136 084,25 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |


