
MP8796BGVT-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP8796BGVT-0000-ZTR-ND - Tape & Reel (TR) 1589-MP8796BGVT-0000-ZCT-ND - Cut Tape (CT) 1589-MP8796BGVT-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8796BGVT-0000-Z |
Description | IC REG BUCK ADJ 30A 25TQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 30A 25-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8796BGVT-0000-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 25-TQFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,08000 Kč | 153,08 Kč |
| 10 | 118,00900 Kč | 1 180,09 Kč |
| 25 | 109,26520 Kč | 2 731,63 Kč |
| 100 | 99,63340 Kč | 9 963,34 Kč |
| 250 | 96,70168 Kč | 24 175,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 86,15017 Kč | 430 750,85 Kč |
| Unit Price without VAT: | 153,08000 Kč |
|---|---|
| Unit Price with VAT: | 185,22680 Kč |





