
MP8795HGLE-P | |
|---|---|
DigiKey Part Number | 1589-MP8795HGLE-PTR-ND - Tape & Reel (TR) 1589-MP8795HGLE-PCT-ND - Cut Tape (CT) 1589-MP8795HGLE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8795HGLE-P |
Description | IC REG BUCK ADJ 20A 21QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 21-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8795HGLE-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14.4V | |
Current - Output | ||
Frequency - Switching | 600kHz, 800kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 21-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 64,87600 Kč | 648,76 Kč |
| 25 | 59,65560 Kč | 1 491,39 Kč |
| 100 | 53,91750 Kč | 5 391,75 Kč |
| 250 | 51,17928 Kč | 12 794,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,52938 Kč | 24 764,69 Kč |
| 1 000 | 48,17124 Kč | 48 171,24 Kč |
| 1 500 | 47,49119 Kč | 71 236,79 Kč |
| 2 500 | 46,73740 Kč | 116 843,50 Kč |
| 3 500 | 46,29719 Kč | 162 040,17 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |


