
MP8795GLE-Z | |
|---|---|
DigiKey Part Number | 1589-MP8795GLE-ZTR-ND - Tape & Reel (TR) 1589-MP8795GLE-ZCT-ND - Cut Tape (CT) 1589-MP8795GLE-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8795GLE-Z |
Description | IC REG BUCK ADJ 15A 21QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 21-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz, 800kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 21-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 55,58200 Kč | 555,82 Kč |
| 25 | 51,00000 Kč | 1 275,00 Kč |
| 100 | 45,95200 Kč | 4 595,20 Kč |
| 250 | 43,54648 Kč | 10 886,62 Kč |
| 500 | 43,05010 Kč | 21 525,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 38,88435 Kč | 194 421,75 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |


