
MP8771GQ-P | |
---|---|
DigiKey Part Number | 1589-MP8771GQ-PTR-ND - Tape & Reel (TR) 1589-MP8771GQ-PCT-ND - Cut Tape (CT) 1589-MP8771GQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8771GQ-P |
Description | IC REG BUCK ADJ 10A 16QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8771GQ-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 52,91000 Kč | 52,91 Kč |
10 | 39,32700 Kč | 393,27 Kč |
25 | 35,93600 Kč | 898,40 Kč |
100 | 32,21570 Kč | 3 221,57 Kč |
250 | 30,44012 Kč | 7 610,03 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 29,36988 Kč | 14 684,94 Kč |
1 000 | 28,48919 Kč | 28 489,19 Kč |
1 500 | 28,04815 Kč | 42 072,22 Kč |
2 500 | 27,55942 Kč | 68 898,55 Kč |
3 500 | 27,27385 Kč | 95 458,47 Kč |
5 000 | 26,99910 Kč | 134 995,50 Kč |
Unit Price without VAT: | 52,91000 Kč |
---|---|
Unit Price with VAT: | 64,02110 Kč |