
MP8756GD-P | |
|---|---|
DigiKey Part Number | 1589-MP8756GD-PTR-ND - Tape & Reel (TR) 1589-MP8756GD-PCT-ND - Cut Tape (CT) 1589-MP8756GD-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8756GD-P |
Description | IC REG BUCK ADJ 6A 12QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8756GD-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-QFN (2x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 42,39500 Kč | 423,95 Kč |
| 25 | 38,77080 Kč | 969,27 Kč |
| 100 | 34,77270 Kč | 3 477,27 Kč |
| 250 | 32,86944 Kč | 8 217,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,72126 Kč | 15 860,63 Kč |
| 1 000 | 30,77677 Kč | 30 776,77 Kč |
| 1 500 | 30,30375 Kč | 45 455,62 Kč |
| 2 500 | 29,77936 Kč | 74 448,40 Kč |
| 3 500 | 29,47303 Kč | 103 155,61 Kč |
| 5 000 | 29,17840 Kč | 145 892,00 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |




