Direct

MP8007GV-P | |
|---|---|
DigiKey Part Number | MP8007GV-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8007GV-P |
Description | IC POE CNTRL 802.3AF 28QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP8007GV-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 13 W | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 840mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,15468 Kč | 14 077,34 Kč |
| 1 000 | 27,30434 Kč | 27 304,34 Kč |
| 1 500 | 26,87871 Kč | 40 318,07 Kč |
| 2 500 | 26,40689 Kč | 66 017,23 Kč |
| 3 500 | 26,13103 Kč | 91 458,60 Kč |
| 5 000 | 25,86594 Kč | 129 329,70 Kč |
| Unit Price without VAT: | 28,15468 Kč |
|---|---|
| Unit Price with VAT: | 34,06716 Kč |


