


MP6602GV-P | |
|---|---|
DigiKey Part Number | 1589-MP6602GV-PTR-ND - Tape & Reel (TR) 1589-MP6602GV-PCT-ND - Cut Tape (CT) 1589-MP6602GV-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6602GV-P |
Description | 35V STEPPER MOTOR DRIVER WITH ST |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI 25-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/32 | |
Applications | General Purpose | |
Current - Output | 4A | |
Voltage - Supply | 3V ~ 5.5V, 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerVQFN | |
Supplier Device Package | 25-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,23000 Kč | 135,23 Kč |
| 10 | 122,08200 Kč | 1 220,82 Kč |
| 25 | 116,39600 Kč | 2 909,90 Kč |
| 100 | 101,06550 Kč | 10 106,55 Kč |
| 250 | 96,52360 Kč | 24 130,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 88,00682 Kč | 44 003,41 Kč |
| 1 000 | 76,65110 Kč | 76 651,10 Kč |
| 2 500 | 73,81217 Kč | 184 530,42 Kč |
| Unit Price without VAT: | 135,23000 Kč |
|---|---|
| Unit Price with VAT: | 163,62830 Kč |


