Direct

MP6516GF-Z | |
|---|---|
DigiKey Part Number | MP6516GF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6516GF-Z |
Description | 35V, 2.8A, H-BRIDGE MOTOR DRIVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Motor Driver 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP6516GF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,44570 Kč | 61 114,25 Kč |
| 5 000 | 23,93667 Kč | 119 683,35 Kč |
| 7 500 | 23,68187 Kč | 177 614,02 Kč |
| Unit Price without VAT: | 24,44570 Kč |
|---|---|
| Unit Price with VAT: | 29,57930 Kč |


