Direct
Parametric Equivalent

MP6516GF-P | |
|---|---|
DigiKey Part Number | 1589-MP6516GF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6516GF-P |
Description | 35V, 2.8A, H-BRIDGE MOTOR DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 16-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.8A | |
Voltage - Supply | 5.4V ~ 35V | |
Voltage - Load | 5.4V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,57554 Kč | 15 287,77 Kč |
| 1 000 | 29,66345 Kč | 29 663,45 Kč |
| 1 500 | 29,20659 Kč | 43 809,88 Kč |
| 2 500 | 28,70033 Kč | 71 750,82 Kč |
| 3 500 | 28,40463 Kč | 99 416,21 Kč |
| 5 000 | 28,12019 Kč | 140 600,95 Kč |
| Unit Price without VAT: | 30,57554 Kč |
|---|---|
| Unit Price with VAT: | 36,99640 Kč |


