Direct

MP6515GF-Z | |
|---|---|
DigiKey Part Number | 1589-1711-2-ND - Tape & Reel (TR) 1589-1711-1-ND - Cut Tape (CT) 1589-1711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6515GF-Z |
Description | IC MTR DRV BIPLR 5.4-35V 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP6515GF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Half Bridge | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.8A | |
Voltage - Supply | 5.4V ~ 35V | |
Voltage - Load | 40V (Max) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,36000 Kč | 47,36 Kč |
| 10 | 35,13200 Kč | 351,32 Kč |
| 25 | 32,05480 Kč | 801,37 Kč |
| 100 | 28,67430 Kč | 2 867,43 Kč |
| 250 | 27,06188 Kč | 6 765,47 Kč |
| 500 | 26,09022 Kč | 13 045,11 Kč |
| 1 000 | 25,29031 Kč | 25 290,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,44570 Kč | 61 114,25 Kč |
| 5 000 | 23,93667 Kč | 119 683,35 Kč |
| 7 500 | 23,68187 Kč | 177 614,02 Kč |
| Unit Price without VAT: | 47,36000 Kč |
|---|---|
| Unit Price with VAT: | 57,30560 Kč |




