SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6400DJ-01-LF-Z

DigiKey Part Number
1589-1830-2-ND - Tape & Reel (TR)
1589-1830-1-ND - Cut Tape (CT)
1589-1830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6400DJ-01-LF-Z
Description
IC SUPERVISOR 1 CHANNEL TSOT23-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MP6400DJ-01-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
0.4V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 379
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,00000 Kč24,00 Kč
1017,36600 Kč173,66 Kč
2515,69480 Kč392,37 Kč
10013,86560 Kč1 386,56 Kč
25012,99120 Kč3 247,80 Kč
50012,46454 Kč6 232,27 Kč
1 00012,03113 Kč12 031,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,49555 Kč34 486,65 Kč
6 00011,23340 Kč67 400,40 Kč
9 00011,10212 Kč99 919,08 Kč
15 00010,95672 Kč164 350,80 Kč
Manufacturers Standard Package
Unit Price without VAT:24,00000 Kč
Unit Price with VAT:29,04000 Kč