Supercapacitor Charger PMIC TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5493GJ-P

DigiKey Part Number
1589-MP5493GJ-PTR-ND - Tape & Reel (TR)
1589-MP5493GJ-PCT-ND - Cut Tape (CT)
1589-MP5493GJ-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP5493GJ-P
Description
36V, 0.6A, 550KHZ, SYNCHRONOUS B
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Supercapacitor Charger PMIC TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Supercapacitor Charger
Current - Supply
-
Voltage - Supply
5V ~ 36V
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,32000 Kč40,32 Kč
1029,71200 Kč297,12 Kč
2527,04560 Kč676,14 Kč
10024,10780 Kč2 410,78 Kč
25022,70808 Kč5 677,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50021,86438 Kč10 932,19 Kč
1 00021,16997 Kč21 169,97 Kč
1 50020,82218 Kč31 233,27 Kč
2 50020,43685 Kč51 092,12 Kč
3 50020,21171 Kč70 740,99 Kč
5 00019,99509 Kč99 975,45 Kč
Manufacturers Standard Package
Unit Price without VAT:40,32000 Kč
Unit Price with VAT:48,78720 Kč