
MP5087AGG-Z | |
|---|---|
DigiKey Part Number | 1589-1694-2-ND - Tape & Reel (TR) 1589-1694-1-ND - Cut Tape (CT) 1589-1694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5087AGG-Z |
Description | IC PWR SWITCH P-CHAN 1:1 12QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 7A 12-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 7A | |
Rds On (Typ) | 10mOhm | |
Input Type | - | |
Features | Load Discharge, Power Good, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-QFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,84800 Kč | 178,48 Kč |
| 25 | 16,12640 Kč | 403,16 Kč |
| 100 | 14,24500 Kč | 1 424,50 Kč |
| 250 | 13,34800 Kč | 3 337,00 Kč |
| 500 | 12,80710 Kč | 6 403,55 Kč |
| 1 000 | 12,52951 Kč | 12 529,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,60765 Kč | 58 038,25 Kč |
| 10 000 | 11,37434 Kč | 113 743,40 Kč |
| 15 000 | 11,25756 Kč | 168 863,40 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |



