
MP5087AGG-P | |
---|---|
DigiKey Part Number | 1589-MP5087AGG-PTR-ND - Tape & Reel (TR) 1589-MP5087AGG-PCT-ND - Cut Tape (CT) 1589-MP5087AGG-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5087AGG-P |
Description | IC PWR SWITCH P-CHAN 1:1 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 7A 12-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 7A | |
Rds On (Typ) | 10mOhm | |
Input Type | - | |
Features | Load Discharge, Power Good, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-QFN (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,66000 Kč | 31,66 Kč |
10 | 23,14200 Kč | 231,42 Kč |
25 | 21,01320 Kč | 525,33 Kč |
100 | 18,66160 Kč | 1 866,16 Kč |
250 | 17,54136 Kč | 4 385,34 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 16,86522 Kč | 8 432,61 Kč |
1 000 | 16,30885 Kč | 16 308,85 Kč |
1 500 | 16,03021 Kč | 24 045,31 Kč |
2 500 | 15,72140 Kč | 39 303,50 Kč |
3 500 | 15,54097 Kč | 54 393,39 Kč |
5 000 | 15,36742 Kč | 76 837,10 Kč |
12 500 | 14,99385 Kč | 187 423,12 Kč |
Unit Price without VAT: | 31,66000 Kč |
---|---|
Unit Price with VAT: | 38,30860 Kč |