Direct

MP5048GU-P | |
|---|---|
DigiKey Part Number | 1589-MP5048GU-PTR-ND - Tape & Reel (TR) 1589-MP5048GU-PCT-ND - Cut Tape (CT) 1589-MP5048GU-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5048GU-P |
Description | 60V, 15A, 7M RDS(ON)HOT-SWAP INT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 30-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP5048GU-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 24V ~ 60V | |
Current - Output (Max) | 15A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Current - Supply | 15 A | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerVFQFN | |
Supplier Device Package | 30-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,30000 Kč | 166,30 Kč |
| 10 | 128,61300 Kč | 1 286,13 Kč |
| 25 | 119,18480 Kč | 2 979,62 Kč |
| 100 | 108,82630 Kč | 10 882,63 Kč |
| 250 | 106,01892 Kč | 26 504,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 100,91008 Kč | 50 455,04 Kč |
| 1 000 | 98,45962 Kč | 98 459,62 Kč |
| 1 500 | 97,23250 Kč | 145 848,75 Kč |
| Unit Price without VAT: | 166,30000 Kč |
|---|---|
| Unit Price with VAT: | 201,22300 Kč |


