
MP5048AGU-P | |
|---|---|
DigiKey Part Number | 1589-MP5048AGU-PTR-ND - Tape & Reel (TR) 1589-MP5048AGU-PCT-ND - Cut Tape (CT) 1589-MP5048AGU-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5048AGU-P |
Description | 60V, 4A, 14M RDS(ON), HOT-SWAP I |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Networking 30-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP5048AGU-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | Networking | |
Features | Auto Retry, Fault Timeout, Latched Fault, OVP, PMBus, UVLO | |
Programmable Features | Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | 24V ~ 60V | |
Current - Output (Max) | 5A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Current - Supply | 1.8 mA | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerVFQFN | |
Supplier Device Package | 30-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,48000 Kč | 98,48 Kč |
| 10 | 88,36000 Kč | 883,60 Kč |
| 25 | 83,53000 Kč | 2 088,25 Kč |
| 100 | 72,39270 Kč | 7 239,27 Kč |
| 250 | 68,68024 Kč | 17 170,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 61,62662 Kč | 30 813,31 Kč |
| 1 000 | 51,97425 Kč | 51 974,25 Kč |
| 2 500 | 49,37554 Kč | 123 438,85 Kč |
| Unit Price without VAT: | 98,48000 Kč |
|---|---|
| Unit Price with VAT: | 119,16080 Kč |


