Direct

MP5048GU-P | |
|---|---|
DigiKey Part Number | 1589-MP5048GU-PTR-ND - Tape & Reel (TR) 1589-MP5048GU-PCT-ND - Cut Tape (CT) 1589-MP5048GU-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5048GU-P |
Description | 60V, 15A, 7M RDS(ON)HOT-SWAP INT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 30-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP5048GU-P Models |
Category | Programmable Features Current Limit, Fault Timeout, OVP, Slew Rate, UVLO |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 24V ~ 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 15A |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Hot Swap Controller | Current - Supply 15 A |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 30-PowerVFQFN |
Applications General Purpose | Supplier Device Package 30-QFN (5x5) |
Features Auto Retry | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP5048GU-Z | Monolithic Power Systems Inc. | 0 | 1589-MP5048GU-ZCT-ND | 159,37000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,30000 Kč | 166,30 Kč |
| 10 | 128,61300 Kč | 1 286,13 Kč |
| 25 | 119,18480 Kč | 2 979,62 Kč |
| 100 | 108,82630 Kč | 10 882,63 Kč |
| 250 | 106,01892 Kč | 26 504,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 100,91008 Kč | 50 455,04 Kč |
| 1 000 | 98,45962 Kč | 98 459,62 Kč |
| 1 500 | 97,23250 Kč | 145 848,75 Kč |
| Unit Price without VAT: | 166,30000 Kč |
|---|---|
| Unit Price with VAT: | 201,22300 Kč |


