MP5016HGQH-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 21 481
Unit Price: 29,61000 Kč
Datasheet
Power Switch/Driver 1:1 N-Channel 5A 10-QFN (1.5x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5016HGQH-P

DigiKey Part Number
MP5016HGQH-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP5016HGQH-P
Description
IC PWR SWITCH N-CHAN 1:1 10QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A 10-QFN (1.5x2)
Datasheet
 Datasheet
EDA/CAD Models
MP5016HGQH-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
22V
Voltage - Supply (Vcc/Vdd)
2.7V ~ 22V
Current - Output (Max)
5A
Rds On (Typ)
43mOhm
Input Type
-
Features
Slew Rate Controlled
Fault Protection
Over Current, Over Voltage
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
10-QFN (1.5x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50020,31304 Kč10 156,52 Kč
1 00019,65980 Kč19 659,80 Kč
1 50019,33258 Kč28 998,87 Kč
2 50018,97001 Kč47 425,02 Kč
3 50018,75823 Kč65 653,81 Kč
5 00018,55438 Kč92 771,90 Kč
Manufacturers Standard Package
Unit Price without VAT:20,31304 Kč
Unit Price with VAT:24,57878 Kč