
MP5000ADQ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1687-2-ND - Tape & Reel (TR) 1589-1687-1-ND - Cut Tape (CT) 1589-1687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5000ADQ-LF-Z |
Description | IC PWR SWITCH N-CHAN 1:1 10QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 10-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 10V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 40mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-QFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 10 | 18,58700 Kč | 185,87 Kč |
| 25 | 16,81480 Kč | 420,37 Kč |
| 100 | 14,86970 Kč | 1 486,97 Kč |
| 250 | 13,94352 Kč | 3 485,88 Kč |
| 500 | 13,38444 Kč | 6 692,22 Kč |
| 1 000 | 12,92428 Kč | 12 924,28 Kč |
| 2 500 | 12,43870 Kč | 31 096,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,14602 Kč | 60 730,10 Kč |
| 10 000 | 11,90512 Kč | 119 051,20 Kč |
| 15 000 | 11,78452 Kč | 176 767,80 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |










