
MP4688DN-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1684-2-ND - Tape & Reel (TR) 1589-1684-1-ND - Cut Tape (CT) 1589-1684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4688DN-LF-Z |
Description | IC LED DRVR RGLTR PWM 1A 8SOICE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-SOICE |
Datasheet | Datasheet |
EDA/CAD Models | MP4688DN-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 75V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOICE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,20000 Kč | 64,20 Kč |
| 10 | 48,09900 Kč | 480,99 Kč |
| 25 | 44,05360 Kč | 1 101,34 Kč |
| 100 | 39,62030 Kč | 3 962,03 Kč |
| 250 | 37,50436 Kč | 9 376,09 Kč |
| 500 | 36,22958 Kč | 18 114,79 Kč |
| 1 000 | 35,18044 Kč | 35 180,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,07262 Kč | 85 181,55 Kč |
| 5 000 | 33,40496 Kč | 167 024,80 Kč |
| Unit Price without VAT: | 64,20000 Kč |
|---|---|
| Unit Price with VAT: | 77,68200 Kč |



