Direct

MP4688DN-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP4688DN-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4688DN-LF-P |
Description | 1A, 80V INPUT BUCK WLED DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 80V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,67576 Kč | 20 337,88 Kč |
| 1 000 | 39,52116 Kč | 39 521,16 Kč |
| 1 500 | 38,94306 Kč | 58 414,59 Kč |
| 2 500 | 38,30258 Kč | 95 756,45 Kč |
| 3 500 | 37,92795 Kč | 132 747,83 Kč |
| 5 000 | 37,56794 Kč | 187 839,70 Kč |
| Unit Price without VAT: | 40,67576 Kč |
|---|---|
| Unit Price with VAT: | 49,21767 Kč |


