MP46885DN-LF-Z is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 33,55858 Kč
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 500mA 8-SOICE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP46885DN-LF-Z

DigiKey Part Number
1589-1683-2-ND - Tape & Reel (TR)
1589-1683-1-ND - Cut Tape (CT)
1589-1683-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP46885DN-LF-Z
Description
IC LED DRV RGLTR PWM 8SOICE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 500mA 8-SOICE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
80V
Voltage - Output
-
Current - Output / Channel
500mA
Frequency
2MHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOICE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
1038,86700 Kč388,67 Kč
2535,49520 Kč887,38 Kč
10031,79100 Kč3 179,10 Kč
25030,02464 Kč7 506,16 Kč
50029,23552 Kč14 617,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50027,15864 Kč67 896,60 Kč
5 00026,60127 Kč133 006,35 Kč
7 50026,32209 Kč197 415,67 Kč
Manufacturers Standard Package
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč