MP46885DN-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 52,29000 Kč
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP46885DN-LF-P

DigiKey Part Number
1589-MP46885DN-LF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP46885DN-LF-P
Description
IC LED DRIVER REGULATOR 8SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
75V
Voltage - Output
-
Current - Output / Channel
-
Frequency
2MHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50033,55858 Kč16 779,29 Kč
1 00032,56874 Kč32 568,74 Kč
1 50032,07319 Kč48 109,78 Kč
2 50031,52404 Kč78 810,10 Kč
3 50031,20309 Kč109 210,82 Kč
5 00030,89440 Kč154 472,00 Kč
Manufacturers Standard Package
Unit Price without VAT:33,55858 Kč
Unit Price with VAT:40,60588 Kč