Direct

MP4653GY-Z | |
|---|---|
DigiKey Part Number | MP4653GY-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4653GY-Z |
Description | IC LED DRIVER OFFL PWM 20SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Half-Bridge Analog, PWM Dimming 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Half-Bridge | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,90326 Kč | 40 903,26 Kč |
| 2 000 | 39,92098 Kč | 79 841,96 Kč |
| 3 000 | 39,42913 Kč | 118 287,39 Kč |
| 5 000 | 38,88435 Kč | 194 421,75 Kč |
| Unit Price without VAT: | 40,90326 Kč |
|---|---|
| Unit Price with VAT: | 49,49294 Kč |


