MP4653GY-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 40,90326 Kč
Datasheet
LED Driver IC 1 Output AC DC Offline Switcher Half-Bridge Analog, PWM Dimming 2A 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4653GY-P

DigiKey Part Number
1589-MP4653GY-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP4653GY-P
Description
IC LED DVR OFLN SWITCH 2A 20SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Half-Bridge Analog, PWM Dimming 2A 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
AC DC Offline Switcher
Topology
Half-Bridge
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
30V
Voltage - Output
-
Current - Output / Channel
2A
Frequency
20kHz ~ 250kHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50048,18202 Kč24 091,01 Kč
Manufacturers Standard Package
Unit Price without VAT:48,18202 Kč
Unit Price with VAT:58,30024 Kč