Similar

MP4651ES-LF-Z | |
|---|---|
DigiKey Part Number | MP4651ES-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4651ES-LF-Z |
Description | IC LED DRIVER OFFL PWM 16SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Half-Bridge PWM Dimming 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | AC DC Offline Switcher | |
Topology | Half-Bridge | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 50kHz | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,00812 Kč | 87 520,30 Kč |
| 5 000 | 34,32224 Kč | 171 611,20 Kč |
| Unit Price without VAT: | 35,00812 Kč |
|---|---|
| Unit Price with VAT: | 42,35983 Kč |


