Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 12-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4576GQBE-P

DigiKey Part Number
1589-MP4576GQBE-PTR-ND - Tape & Reel (TR)
1589-MP4576GQBE-PCT-ND - Cut Tape (CT)
1589-MP4576GQBE-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4576GQBE-P
Description
IC REG BUCK ADJ 600MA 12QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 12-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP4576GQBE-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
54V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
400kHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Grade
Automotive
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4.5V
Supplier Device Package
12-QFN (2.5x3)
Voltage - Input (Max)
60V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 620
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
1048,25300 Kč482,53 Kč
2544,18800 Kč1 104,70 Kč
10039,72190 Kč3 972,19 Kč
25037,59228 Kč9 398,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50036,30890 Kč18 154,45 Kč
1 00035,25270 Kč35 252,70 Kč
1 50034,72397 Kč52 085,96 Kč
2 50034,13762 Kč85 344,05 Kč
3 50033,79520 Kč118 283,20 Kč
5 00033,46581 Kč167 329,05 Kč
Manufacturers Standard Package
Unit Price without VAT:64,46000 Kč
Unit Price with VAT:77,99660 Kč