Buck Switching Regulator IC Positive 1 Output 2A 12-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4572GQB-Z

DigiKey Part Number
1589-MP4572GQB-ZTR-ND - Tape & Reel (TR)
1589-MP4572GQB-ZCT-ND - Cut Tape (CT)
1589-MP4572GQB-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4572GQB-Z
Description
IC REG BUCK 2A 12QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive 1 Output 2A 12-VFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
-
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
Up to 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-QFN (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 728
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
1046,70000 Kč467,00 Kč
2542,74360 Kč1 068,59 Kč
10038,40530 Kč3 840,53 Kč
25036,33492 Kč9 083,73 Kč
50035,66090 Kč17 830,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00032,32348 Kč161 617,40 Kč
Manufacturers Standard Package
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč