Buck Switching Regulator IC Positive Adjustable 1V 1 Output 300mA 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4569GQ-P

DigiKey Part Number
1589-MP4569GQ-PTR-ND - Tape & Reel (TR)
1589-MP4569GQ-PCT-ND - Cut Tape (CT)
1589-MP4569GQ-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4569GQ-P
Description
IC REG BUCK ADJ 300MA 10QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 300mA 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MP4569GQ-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
67.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-QFN (3x3)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
75V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 546
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
1040,44200 Kč404,42 Kč
2536,94800 Kč923,70 Kč
10033,11800 Kč3 311,80 Kč
25031,28952 Kč7 822,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50030,18798 Kč15 093,99 Kč
1 00029,28129 Kč29 281,29 Kč
1 50028,82717 Kč43 240,75 Kč
2 50028,32395 Kč70 809,88 Kč
3 50028,02987 Kč98 104,54 Kč
5 00027,74701 Kč138 735,05 Kč
Manufacturers Standard Package
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč