MP4558DN-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 56,87000 Kč
Datasheet
MPQ4569GN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4558DN-LF-P

DigiKey Part Number
1589-MP4558DN-LF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP4558DN-LF-P
Description
IC REG BUCK ADJ 1A 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
55V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
52V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50036,14504 Kč18 072,52 Kč
1 00035,09938 Kč35 099,38 Kč
1 50034,57585 Kč51 863,78 Kč
2 50033,99581 Kč84 989,52 Kč
3 50033,65676 Kč117 798,66 Kč
5 00033,33079 Kč166 653,95 Kč
Manufacturers Standard Package
Unit Price without VAT:36,14504 Kč
Unit Price with VAT:43,73550 Kč